Technical Document
Specifications
Brand
SAMScrewdriver Type
Standard Screwdriver
Tip Type
Torx
VDE/1000V Approved
No
Blade Length
130 mm
Overall Length
259.5 mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 7.672
BD 7.672 Each (Exc. Vat)
BD 8.439
BD 8.439 Each (inc. VAT)
SAM Torx Screwdriver, 130 mm Blade, 259.5 mm Overall
1
BD 7.672
BD 7.672 Each (Exc. Vat)
BD 8.439
BD 8.439 Each (inc. VAT)
SAM Torx Screwdriver, 130 mm Blade, 259.5 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMScrewdriver Type
Standard Screwdriver
Tip Type
Torx
VDE/1000V Approved
No
Blade Length
130 mm
Overall Length
259.5 mm
Country of Origin
Czech Republic