Same Sky 85dB Through Hole Internal Magnetic Buzzer, 12V dc Min, 16V dc Max

RS Stock No.: 259-6147Brand: Same SkyManufacturers Part No.: CEM-1212C
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

12V dc

Maximum Supply Voltage

16V dc

Sound Level

85dB

Drive Type

Internal

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.024

BD 1.012 Each (In a Pack of 2) (Exc. Vat)

BD 2.226

BD 1.113 Each (In a Pack of 2) (inc. VAT)

Same Sky 85dB Through Hole Internal Magnetic Buzzer, 12V dc Min, 16V dc Max
Select packaging type

BD 2.024

BD 1.012 Each (In a Pack of 2) (Exc. Vat)

BD 2.226

BD 1.113 Each (In a Pack of 2) (inc. VAT)

Same Sky 85dB Through Hole Internal Magnetic Buzzer, 12V dc Min, 16V dc Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 1.012BD 2.024
10 - 98BD 0.979BD 1.958
100 - 248BD 0.946BD 1.892
250 - 498BD 0.913BD 1.826
500+BD 0.886BD 1.771

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

12V dc

Maximum Supply Voltage

16V dc

Sound Level

85dB

Drive Type

Internal

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more