Technical Document
Specifications
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
6V
Maximum Supply Voltage
16V
Sound Level
85dB
Drive Type
External
Country of Origin
China
Stock information temporarily unavailable.
BD 1.952
BD 0.390 Each (In a Pack of 5) (Exc. Vat)
BD 2.147
BD 0.429 Each (In a Pack of 5) (inc. VAT)
Same Sky 85dB Through Hole External Magnetic Buzzer, 6V Min, 16V Max
Select packaging type
Standard
5
BD 1.952
BD 0.390 Each (In a Pack of 5) (Exc. Vat)
BD 2.147
BD 0.429 Each (In a Pack of 5) (inc. VAT)
Same Sky 85dB Through Hole External Magnetic Buzzer, 6V Min, 16V Max
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.390 | BD 1.952 |
10 - 95 | BD 0.380 | BD 1.898 |
100 - 245 | BD 0.363 | BD 1.815 |
250 - 495 | BD 0.352 | BD 1.760 |
500+ | BD 0.341 | BD 1.705 |
Technical Document
Specifications
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
6V
Maximum Supply Voltage
16V
Sound Level
85dB
Drive Type
External
Country of Origin
China