Technical Document
Specifications
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
7V dc
Sound Level
85dB
Drive Type
Internal
Country of Origin
China
You may be interested in
RS PRO 85dB PCB Mount Continuous Internal Magnetic Buzzer Component, 12 (Dia.) x 9.5mm, 4V dc Min, 8V dc MaxBrand: RS PRO
BD 2.292Each (Exc. Vat)
BD 38.500
BD 0.385 Each (In a Box of 100) (Exc. Vat)
BD 42.350
BD 0.423 Each (In a Box of 100) (inc. VAT)
Same Sky 85dB Through Hole Internal Magnetic Buzzer, 4V dc Min, 7V dc Max
100
BD 38.500
BD 0.385 Each (In a Box of 100) (Exc. Vat)
BD 42.350
BD 0.423 Each (In a Box of 100) (inc. VAT)
Same Sky 85dB Through Hole Internal Magnetic Buzzer, 4V dc Min, 7V dc Max
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Box |
|---|---|---|
| 100 - 100 | BD 0.385 | BD 38.500 |
| 200 - 200 | BD 0.368 | BD 36.850 |
| 300+ | BD 0.352 | BD 35.200 |
You may be interested in
RS PRO 85dB PCB Mount Continuous Internal Magnetic Buzzer Component, 12 (Dia.) x 9.5mm, 4V dc Min, 8V dc MaxBrand: RS PRO
BD 2.292Each (Exc. Vat)
Technical Document
Specifications
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
7V dc
Sound Level
85dB
Drive Type
Internal
Country of Origin
China
You may be interested in
RS PRO 85dB PCB Mount Continuous Internal Magnetic Buzzer Component, 12 (Dia.) x 9.5mm, 4V dc Min, 8V dc MaxBrand: RS PRO
BD 2.292Each (Exc. Vat)


