Technical Document
Specifications
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
2V dc
Maximum Supply Voltage
5V dc
Sound Level
80dB
Drive Type
Internal
Country of Origin
China
Stock information temporarily unavailable.
BD 67.650
BD 0.451 Each (In a Box of 150) (Exc. Vat)
BD 74.415
BD 0.496 Each (In a Box of 150) (inc. VAT)
Same Sky 80dB Through Hole Internal Magnetic Buzzer, 2V dc Min, 5V dc Max
150
BD 67.650
BD 0.451 Each (In a Box of 150) (Exc. Vat)
BD 74.415
BD 0.496 Each (In a Box of 150) (inc. VAT)
Same Sky 80dB Through Hole Internal Magnetic Buzzer, 2V dc Min, 5V dc Max
Stock information temporarily unavailable.
150
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
150 - 150 | BD 0.451 | BD 67.650 |
300 - 300 | BD 0.429 | BD 64.350 |
450+ | BD 0.412 | BD 61.875 |
Technical Document
Specifications
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
2V dc
Maximum Supply Voltage
5V dc
Sound Level
80dB
Drive Type
Internal
Country of Origin
China