Same Sky 80dB SMD Internal Magnetic Buzzer, 3V dc Min, 8V dc Max

RS Stock No.: 259-6221Brand: Same SkyManufacturers Part No.: CMI-9705-0580-SMT-TR
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

8V dc

Sound Level

80dB

Drive Type

Internal

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.837

BD 0.918 Each (In a Pack of 2) (Exc. Vat)

BD 2.021

BD 1.010 Each (In a Pack of 2) (inc. VAT)

Same Sky 80dB SMD Internal Magnetic Buzzer, 3V dc Min, 8V dc Max
Select packaging type

BD 1.837

BD 0.918 Each (In a Pack of 2) (Exc. Vat)

BD 2.021

BD 1.010 Each (In a Pack of 2) (inc. VAT)

Same Sky 80dB SMD Internal Magnetic Buzzer, 3V dc Min, 8V dc Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 0.918BD 1.837
10 - 98BD 0.874BD 1.749
100 - 248BD 0.830BD 1.661
250 - 498BD 0.798BD 1.595
500+BD 0.764BD 1.529

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

8V dc

Sound Level

80dB

Drive Type

Internal

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more