Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Same Sky 80dB SMD External Magnetic Buzzer, 2V Min, 4V Max

RS Stock No.: 259-6254Brand: Same SkyManufacturers Part No.: CMT-5023S-SMT-TR
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

2V

Maximum Supply Voltage

4V

Sound Level

80dB

Drive Type

External

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.618

BD 1.309 Each (In a Pack of 2) (Exc. Vat)

BD 2.880

BD 1.440 Each (In a Pack of 2) (inc. VAT)

Same Sky 80dB SMD External Magnetic Buzzer, 2V Min, 4V Max
Select packaging type

BD 2.618

BD 1.309 Each (In a Pack of 2) (Exc. Vat)

BD 2.880

BD 1.440 Each (In a Pack of 2) (inc. VAT)

Same Sky 80dB SMD External Magnetic Buzzer, 2V Min, 4V Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 1.309BD 2.618
10 - 98BD 1.243BD 2.486
100 - 248BD 1.182BD 2.365
250 - 498BD 1.133BD 2.266
500+BD 1.094BD 2.189

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

2V

Maximum Supply Voltage

4V

Sound Level

80dB

Drive Type

External

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more