Technical Document
Specifications
Brand
Same SkyMounting Type
Wire Leads
Minimum Supply Voltage
12V dc
Maximum Supply Voltage
16V dc
Sound Level
80dB
Drive Type
Internal
Country of Origin
China
Stock information temporarily unavailable.
BD 514.250
BD 2.057 Each (In a Box of 250) (Exc. Vat)
BD 565.675
BD 2.263 Each (In a Box of 250) (inc. VAT)
Same Sky 80dB Wire Leads Internal Magnetic Buzzer, 12V dc Min, 16V dc Max
250
BD 514.250
BD 2.057 Each (In a Box of 250) (Exc. Vat)
BD 565.675
BD 2.263 Each (In a Box of 250) (inc. VAT)
Same Sky 80dB Wire Leads Internal Magnetic Buzzer, 12V dc Min, 16V dc Max
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Same SkyMounting Type
Wire Leads
Minimum Supply Voltage
12V dc
Maximum Supply Voltage
16V dc
Sound Level
80dB
Drive Type
Internal
Country of Origin
China