Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Same Sky Red Horizontal Through Hole RCA Socket, Tin

RS Stock No.: 259-6606Brand: Same SkyManufacturers Part No.: RCJ-042
brand-logo
View all in RCA Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Through Hole

Body Orientation

Horizontal

Contact Plating

Tin

Colour

Red

Country of Origin

China

Stock information temporarily unavailable.

BD 5.555

BD 1.111 Each (In a Pack of 5) (Exc. Vat)

BD 6.111

BD 1.222 Each (In a Pack of 5) (inc. VAT)

Same Sky Red Horizontal Through Hole RCA Socket, Tin
Select packaging type

BD 5.555

BD 1.111 Each (In a Pack of 5) (Exc. Vat)

BD 6.111

BD 1.222 Each (In a Pack of 5) (inc. VAT)

Same Sky Red Horizontal Through Hole RCA Socket, Tin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5BD 1.111BD 5.555
10 - 20BD 1.050BD 5.252
25 - 45BD 1.001BD 5.005
50 - 95BD 0.946BD 4.730
100+BD 0.908BD 4.538

Technical Document

Specifications

Gender

Female

Mounting Type

Through Hole

Body Orientation

Horizontal

Contact Plating

Tin

Colour

Red

Country of Origin

China