Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Same Sky Jack Connector 3.5 mm Surface Mount Jack Connector Socket

RS Stock No.: 259-6626Brand: Same SkyManufacturers Part No.: SJ1-3513-SMT-TR
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Female

Size

3.5 mm

Mounting Type

Surface Mount

Type

Jack Connector

Body Orientation

Horizontal

Country of Origin

China

Stock information temporarily unavailable.

BD 413.600

BD 0.517 Each (On a Reel of 800) (Exc. Vat)

BD 454.960

BD 0.569 Each (On a Reel of 800) (inc. VAT)

Same Sky Jack Connector 3.5 mm Surface Mount Jack Connector Socket

BD 413.600

BD 0.517 Each (On a Reel of 800) (Exc. Vat)

BD 454.960

BD 0.569 Each (On a Reel of 800) (inc. VAT)

Same Sky Jack Connector 3.5 mm Surface Mount Jack Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Size

3.5 mm

Mounting Type

Surface Mount

Type

Jack Connector

Body Orientation

Horizontal

Country of Origin

China