Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Same Sky Jack Connector 3.5 mm Through Hole Jack Connector Socket

RS Stock No.: 259-6640PBrand: Same SkyManufacturers Part No.: SJ1-3523NG
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Female

Size

3.5 mm

Mounting Type

Through Hole

Type

Jack Connector

Body Orientation

Right Angled

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tray) (Exc. Vat)

Same Sky Jack Connector 3.5 mm Through Hole Jack Connector Socket
Select packaging type

P.O.A.

Each (Supplied in a Tray) (Exc. Vat)

Same Sky Jack Connector 3.5 mm Through Hole Jack Connector Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Size

3.5 mm

Mounting Type

Through Hole

Type

Jack Connector

Body Orientation

Right Angled

Country of Origin

China