Samsung Electro-Mechanics 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 766-4995Brand: Samsung Electro-MechanicsManufacturers Part No.: CL10C120JB8NNNC
brand-logo

Technical Document

Specifications

Capacitance

12pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CL

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

Korea, Republic Of

Product details

Samsung 0603 C0G/X5R MLCC series reels

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

You may be interested in
Stock information temporarily unavailable.

BD 22.000

BD 0.006 Each (On a Reel of 4000) (Exc. Vat)

BD 24.200

BD 0.007 Each (On a Reel of 4000) (inc. VAT)

Samsung Electro-Mechanics 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

BD 22.000

BD 0.006 Each (On a Reel of 4000) (Exc. Vat)

BD 24.200

BD 0.007 Each (On a Reel of 4000) (inc. VAT)

Samsung Electro-Mechanics 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
4000 - 8000BD 0.006BD 22.000
12000 - 16000P.O.A.P.O.A.
20000 - 36000P.O.A.P.O.A.
40000 - 96000P.O.A.P.O.A.
100000+P.O.A.P.O.A.
You may be interested in

Technical Document

Specifications

Capacitance

12pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CL

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

Korea, Republic Of

Product details

Samsung 0603 C0G/X5R MLCC series reels

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

You may be interested in