Technical Document
Specifications
Capacitance
10µF
Voltage
25V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.6mm
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Series
CL
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Samsung 1206 MLCC series reels
1206 Range
BD 44.000
BD 0.022 Each (On a Reel of 2000) (Exc. Vat)
BD 48.400
BD 0.024 Each (On a Reel of 2000) (inc. VAT)
2000
BD 44.000
BD 0.022 Each (On a Reel of 2000) (Exc. Vat)
BD 48.400
BD 0.024 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2000 - 4000 | BD 0.022 | BD 44.000 |
6000 - 8000 | BD 0.022 | BD 44.000 |
10000 - 18000 | BD 0.022 | BD 44.000 |
20000 - 48000 | BD 0.022 | BD 44.000 |
50000+ | BD 0.022 | BD 44.000 |
Technical Document
Specifications
Capacitance
10µF
Voltage
25V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.6mm
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Series
CL
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details