Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samsung Electro-Mechanics 100nF MLCC, 200V dc V, ±10% , SMD

RS Stock No.: 766-1245Brand: Samsung Electro-MechanicsManufacturers Part No.: CL43B104KDFNNNE
brand-logo

Technical Document

Specifications

Capacitance

100nF

Voltage

200V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.25mm

Length

4.5mm

Depth

3.2mm

Height

1.25mm

Series

CL

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

Korea, Republic Of

Product details

Samsung 1812 MLCC series

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

You may be interested in
TDK 100nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
BD 0.312Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Samsung Electro-Mechanics 100nF MLCC, 200V dc V, ±10% , SMD
Select packaging type

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Samsung Electro-Mechanics 100nF MLCC, 200V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TDK 100nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
BD 0.312Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Capacitance

100nF

Voltage

200V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.25mm

Length

4.5mm

Depth

3.2mm

Height

1.25mm

Series

CL

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

Korea, Republic Of

Product details

Samsung 1812 MLCC series

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

You may be interested in
TDK 100nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
BD 0.312Each (In a Pack of 5) (Exc. Vat)