Samsung F24T450FQR 24in LCD, LED Computer Monitor, 1920 x 1080

RS Stock No.: 251-9808Brand: SamsungManufacturers Part No.: LF24T450FQRXXU
brand-logo
View all in Monitors

Technical Document

Specifications

Brand

Samsung

Model

F24T450FQR

Screen Size

24in

Maximum Resolution

1920 x 1080

Screen Type

LCD, LED

Viewing Angle

178°/178°

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Plug Type

UK

UK Energy Label Registration Number

405790

EU Energy Label Registration Number

405790

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

Egypt

You may be interested in
Stock information temporarily unavailable.

BD 164.263

BD 164.263 Each (Exc. Vat)

BD 180.689

BD 180.689 Each (inc. VAT)

Samsung F24T450FQR 24in LCD, LED Computer Monitor, 1920 x 1080

BD 164.263

BD 164.263 Each (Exc. Vat)

BD 180.689

BD 180.689 Each (inc. VAT)

Samsung F24T450FQR 24in LCD, LED Computer Monitor, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Samsung

Model

F24T450FQR

Screen Size

24in

Maximum Resolution

1920 x 1080

Screen Type

LCD, LED

Viewing Angle

178°/178°

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Plug Type

UK

UK Energy Label Registration Number

405790

EU Energy Label Registration Number

405790

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

Egypt

You may be interested in