Samsung S24A336NHU 24 LCD, LED Computer Monitor, 1920 x 1080

RS Stock No.: 251-9813Brand: SamsungManufacturers Part No.: LS24A336NHUXXU
brand-logo
View all in Monitors

Technical Document

Specifications

Brand

Samsung

Model

S24A336NHU

Primary Keyword

Computer Monitor

Screen Size

24

Maximum Resolution

1920 x 1080

Screen Type

LCD, LED

Viewing Angle

178°/178°

Country of Origin

China

You may be interested in

BD 145.332

BD 145.332 Each (Exc. Vat)

BD 159.865

BD 159.865 Each (inc. VAT)

Samsung S24A336NHU 24 LCD, LED Computer Monitor, 1920 x 1080

BD 145.332

BD 145.332 Each (Exc. Vat)

BD 159.865

BD 159.865 Each (inc. VAT)

Samsung S24A336NHU 24 LCD, LED Computer Monitor, 1920 x 1080

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Samsung

Model

S24A336NHU

Primary Keyword

Computer Monitor

Screen Size

24

Maximum Resolution

1920 x 1080

Screen Type

LCD, LED

Viewing Angle

178°/178°

Country of Origin

China

You may be interested in