Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Samsung S34A650UXU 34 LCD, LED Computer Monitor, 3440 x 1440

RS Stock No.: 251-9822Brand: SamsungManufacturers Part No.: LS34A650UXUXXU
brand-logo
View all in Monitors

Technical Document

Specifications

Brand

Samsung

Model

S34A650UXU

Screen Size

34

Primary Keyword

Computer Monitor

Maximum Resolution

3440 x 1440

Screen Type

LCD, LED

Viewing Angle

178°/178°

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 490.817

BD 490.817 Each (Exc. Vat)

BD 539.899

BD 539.899 Each (inc. VAT)

Samsung S34A650UXU 34 LCD, LED Computer Monitor, 3440 x 1440

BD 490.817

BD 490.817 Each (Exc. Vat)

BD 539.899

BD 539.899 Each (inc. VAT)

Samsung S34A650UXU 34 LCD, LED Computer Monitor, 3440 x 1440
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Samsung

Model

S34A650UXU

Screen Size

34

Primary Keyword

Computer Monitor

Maximum Resolution

3440 x 1440

Screen Type

LCD, LED

Viewing Angle

178°/178°

Country of Origin

China

You may be interested in