Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Samsung SAMSUNG PORTABLE SSD T7 Shield 4 TB External SSD

RS Stock No.: 274-0385Brand: SamsungManufacturers Part No.: MU-PE4T0S/EU
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Samsung

Hard Drive Type

SSD

Model

SAMSUNG PORTABLE SSD T7 Shield

Internal/External

External

Interface

USB 3.2

Capacity

4 TB

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 314.570

BD 314.570 Each (Exc. Vat)

BD 346.027

BD 346.027 Each (inc. VAT)

Samsung SAMSUNG PORTABLE SSD T7 Shield 4 TB External SSD

BD 314.570

BD 314.570 Each (Exc. Vat)

BD 346.027

BD 346.027 Each (inc. VAT)

Samsung SAMSUNG PORTABLE SSD T7 Shield 4 TB External SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Samsung

Hard Drive Type

SSD

Model

SAMSUNG PORTABLE SSD T7 Shield

Internal/External

External

Interface

USB 3.2

Capacity

4 TB

Country of Origin

Korea, Republic Of