Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samsung MZ 77Q4T0 2.5 in 4 TB Internal Hard Drive

RS Stock No.: 209-7429Brand: SamsungManufacturers Part No.: MZ-77Q4T0BWDistrelec Article No.: 30234125
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Samsung

Hard Drive Type

SSD

Model

MZ 77Q4T0

Internal/External

Internal

Form Factor

2.5 in

Capacity

4 TB

Interface

SATA I

Nand Type

V-NAND

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 266.728

BD 266.728 Each (Exc. Vat)

BD 293.401

BD 293.401 Each (inc. VAT)

Samsung MZ 77Q4T0 2.5 in 4 TB Internal Hard Drive

BD 266.728

BD 266.728 Each (Exc. Vat)

BD 293.401

BD 293.401 Each (inc. VAT)

Samsung MZ 77Q4T0 2.5 in 4 TB Internal Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Samsung

Hard Drive Type

SSD

Model

MZ 77Q4T0

Internal/External

Internal

Form Factor

2.5 in

Capacity

4 TB

Interface

SATA I

Nand Type

V-NAND

Country of Origin

Korea, Republic Of