Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samsung SE-208GB/RSRD USB 2.0 External DVD Writer

RS Stock No.: 877-3179Brand: SamsungManufacturers Part No.: SE-208GB/RSRD
brand-logo
View all in CD, DVD & Blu-Ray Drives

Technical Document

Specifications

Brand

Samsung

Enclosure Type

External

DVD-ROM

8X

DVD+R Write

8X

DVD-R Write

8X

DVD+R DL Write

6X

DVD-R DL Write

6X

CD-ROM

24X

CD-R Write

24X

Cache

704kB

Interface

USB 2.0

Dimensions

146 x 148.6 x 14mm

CD/DVD

DVD

Height

14mm

Width

148.6mm

Length

146mm

You may be interested in
LG GP57EB40 USB 2.0 External DVD Burner
BD 23.940Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Samsung SE-208GB/RSRD USB 2.0 External DVD Writer

P.O.A.

Samsung SE-208GB/RSRD USB 2.0 External DVD Writer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
LG GP57EB40 USB 2.0 External DVD Burner
BD 23.940Each (Exc. Vat)

Technical Document

Specifications

Brand

Samsung

Enclosure Type

External

DVD-ROM

8X

DVD+R Write

8X

DVD-R Write

8X

DVD+R DL Write

6X

DVD-R DL Write

6X

CD-ROM

24X

CD-R Write

24X

Cache

704kB

Interface

USB 2.0

Dimensions

146 x 148.6 x 14mm

CD/DVD

DVD

Height

14mm

Width

148.6mm

Length

146mm

You may be interested in
LG GP57EB40 USB 2.0 External DVD Burner
BD 23.940Each (Exc. Vat)