Samtec ASP Series Straight Surface Mount PCB Socket, 114-Contact, 6-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 180-0905Brand: SamtecManufacturers Part No.: ASP-103612-04
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

114

Number Of Rows

6

Pitch

1.27mm

Type

Socket Assembly

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

ASP

Contact Plating

Gold over Nickel

Contact Material

Bronze

Stock information temporarily unavailable.

BD 14,092.650

BD 20.878 Each (In a Pack of 675) (Exc. Vat)

BD 15,501.915

BD 22.966 Each (In a Pack of 675) (inc. VAT)

Samtec ASP Series Straight Surface Mount PCB Socket, 114-Contact, 6-Row, 1.27mm Pitch, Solder Termination

BD 14,092.650

BD 20.878 Each (In a Pack of 675) (Exc. Vat)

BD 15,501.915

BD 22.966 Each (In a Pack of 675) (inc. VAT)

Samtec ASP Series Straight Surface Mount PCB Socket, 114-Contact, 6-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

114

Number Of Rows

6

Pitch

1.27mm

Type

Socket Assembly

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

ASP

Contact Plating

Gold over Nickel

Contact Material

Bronze