Samtec ASP Series Right Angle Surface Mount PCB Socket, 560-Contact, 14-Row, 1.27mm Pitch, Solder Termination
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
560
Number Of Rows
14
Pitch
1.27mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Series
ASP
Contact Plating
Gold over Nickel
Contact Material
Copper
Country of Origin
United States
BD 2,536.875
BD 16.912 Each (In a Pack of 150) (Exc. Vat)
BD 2,790.563
BD 18.603 Each (In a Pack of 150) (inc. VAT)
150
BD 2,536.875
BD 16.912 Each (In a Pack of 150) (Exc. Vat)
BD 2,790.563
BD 18.603 Each (In a Pack of 150) (inc. VAT)
150
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
560
Number Of Rows
14
Pitch
1.27mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Series
ASP
Contact Plating
Gold over Nickel
Contact Material
Copper
Country of Origin
United States