Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samtec ASP Series Straight PCB Socket, 560-Contact, 14-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 208-0667Brand: SamtecManufacturers Part No.: ASP-188588-01
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

560

Number Of Rows

14

Pitch

1.27mm

Type

Connector

Body Orientation

Straight

Termination Method

Solder

Series

ASP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4,234.038

BD 24.194 Each (On a Reel of 175) (Exc. Vat)

BD 4,657.442

BD 26.613 Each (On a Reel of 175) (inc. VAT)

Samtec ASP Series Straight PCB Socket, 560-Contact, 14-Row, 1.27mm Pitch, Solder Termination

BD 4,234.038

BD 24.194 Each (On a Reel of 175) (Exc. Vat)

BD 4,657.442

BD 26.613 Each (On a Reel of 175) (inc. VAT)

Samtec ASP Series Straight PCB Socket, 560-Contact, 14-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

560

Number Of Rows

14

Pitch

1.27mm

Type

Connector

Body Orientation

Straight

Termination Method

Solder

Series

ASP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more