Technical Document
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
0.8mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
2.7A
Series
CLE
Contact Plating
Gold
Contact Material
Beryllium Copper
Stock information temporarily unavailable.
BD 2.986
BD 2.986 Each (Exc. Vat)
BD 3.285
BD 3.285 Each (inc. VAT)
Samtec CLE Series Right Angle Surface Mount PCB Socket, 10-Contact, 2-Row, 0.8mm Pitch, Solder Termination
1
BD 2.986
BD 2.986 Each (Exc. Vat)
BD 3.285
BD 3.285 Each (inc. VAT)
Samtec CLE Series Right Angle Surface Mount PCB Socket, 10-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 2.986 |
25 - 99 | BD 2.162 |
100 - 249 | BD 2.018 |
250 - 499 | BD 1.854 |
500+ | BD 1.842 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
0.8mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
2.7A
Series
CLE
Contact Plating
Gold
Contact Material
Beryllium Copper