Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samtec CLM Series Straight Surface Mount Socket Strip, 20-Contact, 2-Row, 1mm Pitch, Solder Termination

RS Stock No.: 227-1023Brand: SamtecManufacturers Part No.: CLM-110-02-F-D-P-TR
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

1mm

Type

Rugged Reliable Dual Wipe Micro Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

CLM

Series Number

CLM-110-02-F-D-P-TR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.621

BD 2.810 Each (In a Pack of 2) (Exc. Vat)

BD 6.183

BD 3.091 Each (In a Pack of 2) (inc. VAT)

Samtec CLM Series Straight Surface Mount Socket Strip, 20-Contact, 2-Row, 1mm Pitch, Solder Termination

BD 5.621

BD 2.810 Each (In a Pack of 2) (Exc. Vat)

BD 6.183

BD 3.091 Each (In a Pack of 2) (inc. VAT)

Samtec CLM Series Straight Surface Mount Socket Strip, 20-Contact, 2-Row, 1mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18BD 2.810BD 5.621
20 - 48BD 2.552BD 5.104
50 - 98BD 2.343BD 4.686
100 - 198BD 2.162BD 4.323
200+BD 2.013BD 4.026

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

1mm

Type

Rugged Reliable Dual Wipe Micro Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

CLM

Series Number

CLM-110-02-F-D-P-TR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more