Technical Document
Specifications
Brand
SamtecNumber Of Contacts
40
Number Of Rows
2
Pitch
1mm
Type
Rugged Reliable Dual Wipe Micro Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2.8A
Series
CLM
Contact Material
Bronze
Country of Origin
Vietnam
BD 3.157
BD 3.157 Each (Exc. Vat)
BD 3.473
BD 3.473 Each (inc. VAT)
1
BD 3.157
BD 3.157 Each (Exc. Vat)
BD 3.473
BD 3.473 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 3.157 |
25 - 99 | BD 2.904 |
100 - 249 | BD 2.700 |
250 - 499 | BD 2.530 |
500+ | BD 2.414 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
40
Number Of Rows
2
Pitch
1mm
Type
Rugged Reliable Dual Wipe Micro Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2.8A
Series
CLM
Contact Material
Bronze
Country of Origin
Vietnam