Technical Document
Specifications
Brand
SamtecNumber Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Type
Socket
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
CLP
BD 2,546.775
BD 1.886 Each (On a Reel of 1350) (Exc. Vat)
BD 2,801.453
BD 2.075 Each (On a Reel of 1350) (inc. VAT)
Samtec CLP Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination
1350
BD 2,546.775
BD 1.886 Each (On a Reel of 1350) (Exc. Vat)
BD 2,801.453
BD 2.075 Each (On a Reel of 1350) (inc. VAT)
Samtec CLP Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
1350
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Type
Socket
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
CLP