Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samtec CLP Series Straight Surface Mount PCB Socket, 56-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 159-3076Brand: SamtecManufacturers Part No.: CLP-128-02-L-D
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

56

Number Of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3.4A

Voltage Rating

240 V , 340 V

Series

CLP

Contact Material

Bronze

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 16) (Exc. Vat)

Samtec CLP Series Straight Surface Mount PCB Socket, 56-Contact, 2-Row, 1.27mm Pitch, Solder Termination

P.O.A.

Each (In a Tube of 16) (Exc. Vat)

Samtec CLP Series Straight Surface Mount PCB Socket, 56-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

56

Number Of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3.4A

Voltage Rating

240 V , 340 V

Series

CLP

Contact Material

Bronze

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more