Samtec DW Series Straight Through Hole Pin Header, 50 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 277-9720Brand: SamtecManufacturers Part No.: DW-50-10-T-S-600
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

DW

Pitch

2.54mm

Number Of Contacts

50

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Matte Tin

Current Rating

3.0A

Tail Pin Length

2.79mm

Mating Pin Length

3.05mm

Gender

Male

Product details

Samtec DW Series 2.54mm Through Board Stackers

DW Series divisible 50 way PCB through board stacker header connectors with a 2.54mm pitch that accept 0.64mm square pins for board to board applications. These DW series board stacker connectors are used for connecting two PCB boards together with the distance between the two PCB boards defined by the stacker height dimension of the header (please refer to datasheet for details).

Tinned phosphor bronze contacts
-65 to +125°C Operating temperature range

2.54mm Board to Board and Wire to Board - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

Samtec DW Series Straight Through Hole Pin Header, 50 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

Samtec DW Series Straight Through Hole Pin Header, 50 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

DW

Pitch

2.54mm

Number Of Contacts

50

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Matte Tin

Current Rating

3.0A

Tail Pin Length

2.79mm

Mating Pin Length

3.05mm

Gender

Male

Product details

Samtec DW Series 2.54mm Through Board Stackers

DW Series divisible 50 way PCB through board stacker header connectors with a 2.54mm pitch that accept 0.64mm square pins for board to board applications. These DW series board stacker connectors are used for connecting two PCB boards together with the distance between the two PCB boards defined by the stacker height dimension of the header (please refer to datasheet for details).

Tinned phosphor bronze contacts
-65 to +125°C Operating temperature range

2.54mm Board to Board and Wire to Board - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more