Technical Document
Specifications
Brand
SamtecNumber Of Contacts
80
Number Of Rows
2
Pitch
0.8mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2.2A
Voltage Rating
225 V , 318 V
Series
ERF8
Contact Material
Bronze
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 375) (Exc. Vat)
Samtec ERF8 Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 0.8mm Pitch, Solder Termination
375
P.O.A.
Each (On a Reel of 375) (Exc. Vat)
Samtec ERF8 Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Stock information temporarily unavailable.
375
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
80
Number Of Rows
2
Pitch
0.8mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2.2A
Voltage Rating
225 V , 318 V
Series
ERF8
Contact Material
Bronze
Country of Origin
United States