Technical Document
Specifications
Brand
SamtecNumber Of Contacts
26
Number Of Rows
2
Pitch
2.54mm
Type
Elevated Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12 A, 23A
Voltage Rating
225 V
Series
ESQ
Contact Material
Bronze
Stock information temporarily unavailable.
BD 4.614
BD 4.614 Each (Exc. Vat)
BD 5.075
BD 5.075 Each (inc. VAT)
Samtec ESQ Series Straight Through Hole Mount PCB Socket, 26-Contact, 2-Row, 2.54mm Pitch, Solder Termination
1
BD 4.614
BD 4.614 Each (Exc. Vat)
BD 5.075
BD 5.075 Each (inc. VAT)
Samtec ESQ Series Straight Through Hole Mount PCB Socket, 26-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 4.614 |
25 - 99 | BD 3.328 |
100 - 249 | BD 3.030 |
250 - 499 | BD 2.954 |
500+ | BD 2.866 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
26
Number Of Rows
2
Pitch
2.54mm
Type
Elevated Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12 A, 23A
Voltage Rating
225 V
Series
ESQ
Contact Material
Bronze