Samtec ESW Series Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 159-3157Brand: SamtecManufacturers Part No.: ESW-105-12-G-D
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.2A

Voltage Rating

550 V

Series

ESW

Contact Plating

Gold

Contact Material

Bronze

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Tube of 43) (Exc. Vat)

Samtec ESW Series Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder Termination

P.O.A.

Each (In a Tube of 43) (Exc. Vat)

Samtec ESW Series Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.2A

Voltage Rating

550 V

Series

ESW

Contact Plating

Gold

Contact Material

Bronze

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more