Samtec EW Series Vertical Through Hole Pin Header, 50 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 208-1331Brand: SamtecManufacturers Part No.: EW-50-12-L-S-500
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

EW

Pitch

2.54mm

Number Of Contacts

50

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.597

BD 3.597 Each (Exc. Vat)

BD 3.957

BD 3.957 Each (inc. VAT)

Samtec EW Series Vertical Through Hole Pin Header, 50 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

BD 3.597

BD 3.597 Each (Exc. Vat)

BD 3.957

BD 3.957 Each (inc. VAT)

Samtec EW Series Vertical Through Hole Pin Header, 50 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 3.597
5 - 9BD 3.465
10+BD 3.338

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

EW

Pitch

2.54mm

Number Of Contacts

50

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more