Samtec FFSD Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 250mm Length, Tiger Eye IDC to Tiger Eye IDC

RS Stock No.: 901-1728Brand: SamtecManufacturers Part No.: FFSD-10-D-10.00-01-N
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Connector 2

Tiger Eye IDC

Pitch

1.27mm

Connector 1 Gender

Female

Terminated/Unterminated

Terminated

Number of Ways

20

Connector 2 Gender

Female

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Series

FFSD

Length

250mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Sheath Colour

Grey

Conductor Strand Type

Stranded

Operating Temperature Range

-40 → +105 °C

Current Rating

2.3 A

Standards Met

RoHS Compliant, UL

Product details

Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly

FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.

Stock information temporarily unavailable.

P.O.A.

Samtec FFSD Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 250mm Length, Tiger Eye IDC to Tiger Eye IDC

P.O.A.

Samtec FFSD Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 250mm Length, Tiger Eye IDC to Tiger Eye IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Connector 2

Tiger Eye IDC

Pitch

1.27mm

Connector 1 Gender

Female

Terminated/Unterminated

Terminated

Number of Ways

20

Connector 2 Gender

Female

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Series

FFSD

Length

250mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Sheath Colour

Grey

Conductor Strand Type

Stranded

Operating Temperature Range

-40 → +105 °C

Current Rating

2.3 A

Standards Met

RoHS Compliant, UL

Product details

Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly

FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.