Samtec FFSD Series Flat Ribbon Cable, 24-Way, 3.175mm Length, Tiger Eye IDC to Tiger Eye IDC

RS Stock No.: 197-0077Brand: SamtecManufacturers Part No.: FFSD-12-D-02.00-01-N
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Samtec

Ribbon Cable Type

Flat

Connector 1

Tiger Eye IDC

Connector 2

Tiger Eye IDC

Connector 1 Gender

Female

Terminated/Unterminated

Terminated

Number of Ways

24

Connector 2 Gender

Female

American Wire Gauge

30 AWG

Series

FFSD

Length

3.175mm

Current Rating

2.3 A

Standards Met

RoHS Compliant

Operating Temperature Range

-40 → +105 °C

Stock information temporarily unavailable.

BD 6.061

BD 6.061 Each (Exc. Vat)

BD 6.667

BD 6.667 Each (inc. VAT)

Samtec FFSD Series Flat Ribbon Cable, 24-Way, 3.175mm Length, Tiger Eye IDC to Tiger Eye IDC

BD 6.061

BD 6.061 Each (Exc. Vat)

BD 6.667

BD 6.667 Each (inc. VAT)

Samtec FFSD Series Flat Ribbon Cable, 24-Way, 3.175mm Length, Tiger Eye IDC to Tiger Eye IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.061
5 - 24BD 5.340
25 - 49BD 5.000
50 - 99BD 4.570
100+BD 4.450

Technical Document

Specifications

Brand

Samtec

Ribbon Cable Type

Flat

Connector 1

Tiger Eye IDC

Connector 2

Tiger Eye IDC

Connector 1 Gender

Female

Terminated/Unterminated

Terminated

Number of Ways

24

Connector 2 Gender

Female

American Wire Gauge

30 AWG

Series

FFSD

Length

3.175mm

Current Rating

2.3 A

Standards Met

RoHS Compliant

Operating Temperature Range

-40 → +105 °C