Technical Document
Specifications
Brand
SamtecSeries
FTR
Pitch
1.27mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Stock information temporarily unavailable.
BD 2.794
BD 2.794 Each (Exc. Vat)
BD 3.073
BD 3.073 Each (inc. VAT)
Samtec FTR Series Straight Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
1
BD 2.794
BD 2.794 Each (Exc. Vat)
BD 3.073
BD 3.073 Each (inc. VAT)
Samtec FTR Series Straight Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.794 |
5 - 24 | BD 2.420 |
25+ | BD 2.222 |
Technical Document
Specifications
Brand
SamtecSeries
FTR
Pitch
1.27mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded