Samtec FTSH Series Straight Through Hole Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 179-9141Brand: SamtecManufacturers Part No.: FTSH-105-04-F-D
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

FTSH

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.4A

Tail Pin Length

2.29mm

Mating Pin Length

3.81mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.398

BD 1.480 Each (In a Pack of 5) (Exc. Vat)

BD 8.138

BD 1.628 Each (In a Pack of 5) (inc. VAT)

Samtec FTSH Series Straight Through Hole Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

BD 7.398

BD 1.480 Each (In a Pack of 5) (Exc. Vat)

BD 8.138

BD 1.628 Each (In a Pack of 5) (inc. VAT)

Samtec FTSH Series Straight Through Hole Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 1.480BD 7.398
25 - 45BD 1.353BD 6.765
50 - 95BD 1.276BD 6.380
100 - 245BD 1.204BD 6.022
250+BD 1.150BD 5.748

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

FTSH

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.4A

Tail Pin Length

2.29mm

Mating Pin Length

3.81mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more