Technical Document
Specifications
Brand
SamtecSeries
FTSH
Pitch
1.27mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Stock information temporarily unavailable.
BD 88.424
BD 3.844 Each (In a Tube of 23) (Exc. Vat)
BD 97.266
BD 4.228 Each (In a Tube of 23) (inc. VAT)
Samtec FTSH Series Vertical Pin Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
23
BD 88.424
BD 3.844 Each (In a Tube of 23) (Exc. Vat)
BD 97.266
BD 4.228 Each (In a Tube of 23) (inc. VAT)
Samtec FTSH Series Vertical Pin Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.
23
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
23 - 92 | BD 3.844 | BD 88.424 |
115 - 207 | BD 3.619 | BD 83.237 |
230+ | BD 3.421 | BD 78.683 |
Technical Document
Specifications
Brand
SamtecSeries
FTSH
Pitch
1.27mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded