Samtec, HPTS 3.2mm Pitch Universal Power Module Backplane Connector, Socket, Vertical, 2 Column, 2 Row, HPTS-6-S-D-VT

RS Stock No.: 637-584Brand: SamtecManufacturers Part No.: HPTS-6-S-D-VT
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Brand

Samtec

Backplane Connector Type

Universal Power Module

Gender

Socket

Number of Columns

2

Number Of Rows

2

Body Orientation

Vertical

Pitch

3.2mm

Series

HPTS

Series Number

HPTS-6-S-D-VT

BD 11.138

BD 11.138 Each (Exc. Vat)

BD 12.252

BD 12.252 Each (inc. VAT)

Samtec, HPTS 3.2mm Pitch Universal Power Module Backplane Connector, Socket, Vertical, 2 Column, 2 Row, HPTS-6-S-D-VT

BD 11.138

BD 11.138 Each (Exc. Vat)

BD 12.252

BD 12.252 Each (inc. VAT)

Samtec, HPTS 3.2mm Pitch Universal Power Module Backplane Connector, Socket, Vertical, 2 Column, 2 Row, HPTS-6-S-D-VT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 11.138
10+BD 10.246

Technical Document

Specifications

Brand

Samtec

Backplane Connector Type

Universal Power Module

Gender

Socket

Number of Columns

2

Number Of Rows

2

Body Orientation

Vertical

Pitch

3.2mm

Series

HPTS

Series Number

HPTS-6-S-D-VT