Technical Document
Specifications
Brand
SamtecCard Type
Card Edge
Gender
Socket
Insertion/Removal Method
Push/Pull
Number Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Body Orientation
Vertical
Termination Method
Surface Mount
Series Number
HSEC1
BD 2.684
BD 2.684 Each (Exc. Vat)
BD 2.952
BD 2.952 Each (inc. VAT)
Samtec, HSEC1 20 Way Vertical Push/Pull Card Edge Memory Card Connector With Surface Mount Termination
1
BD 2.684
BD 2.684 Each (Exc. Vat)
BD 2.952
BD 2.952 Each (inc. VAT)
Samtec, HSEC1 20 Way Vertical Push/Pull Card Edge Memory Card Connector With Surface Mount Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 2.684 |
| 10 - 24 | BD 2.475 |
| 25+ | BD 2.178 |
Technical Document
Specifications
Brand
SamtecCard Type
Card Edge
Gender
Socket
Insertion/Removal Method
Push/Pull
Number Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Body Orientation
Vertical
Termination Method
Surface Mount
Series Number
HSEC1
