Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samtec HSEC8-DV Series Vertical Female Edge Connector, Surface Mount, 120-Contacts, 0.8mm Pitch, 2-Row, Solder

RS Stock No.: 180-4605Brand: SamtecManufacturers Part No.: HSEC8-160-01-L-DV-A-BL
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Brand

Samtec

Body Orientation

Vertical

Gender

Female

Number Of Contacts

120

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Beryllium Copper

Current Rating

2.8A

Housing Material

Liquid Crystal Polymer

Series

HSEC8-DV

Card Type

Card Edge

Maximum Operating Temperature

+125°C

Length

52.6mm

Width

7mm

Depth

7.98mm

Minimum Operating Temperature

-55°C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 135.135

BD 3.218 Each (In a Tray of 42) (Exc. Vat)

BD 148.649

BD 3.540 Each (In a Tray of 42) (inc. VAT)

Samtec HSEC8-DV Series Vertical Female Edge Connector, Surface Mount, 120-Contacts, 0.8mm Pitch, 2-Row, Solder

BD 135.135

BD 3.218 Each (In a Tray of 42) (Exc. Vat)

BD 148.649

BD 3.540 Each (In a Tray of 42) (inc. VAT)

Samtec HSEC8-DV Series Vertical Female Edge Connector, Surface Mount, 120-Contacts, 0.8mm Pitch, 2-Row, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Body Orientation

Vertical

Gender

Female

Number Of Contacts

120

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Beryllium Copper

Current Rating

2.8A

Housing Material

Liquid Crystal Polymer

Series

HSEC8-DV

Card Type

Card Edge

Maximum Operating Temperature

+125°C

Length

52.6mm

Width

7mm

Depth

7.98mm

Minimum Operating Temperature

-55°C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more