Technical Document
Specifications
Brand
SamtecCard Type
Card Edge
Gender
Socket
Insertion/Removal Method
Push/Pull
Number Of Contacts
140
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Vertical
Termination Method
Surface Mount
Series Number
HTEC8
BD 2.986
BD 2.986 Each (Exc. Vat)
BD 3.285
BD 3.285 Each (inc. VAT)
Samtec, HTEC8 140 Way Vertical Push/Pull Card Edge Memory Card Connector With Surface Mount Termination
1
BD 2.986
BD 2.986 Each (Exc. Vat)
BD 3.285
BD 3.285 Each (inc. VAT)
Samtec, HTEC8 140 Way Vertical Push/Pull Card Edge Memory Card Connector With Surface Mount Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 2.986 |
| 10 - 24 | BD 2.750 |
| 25+ | BD 2.420 |
Technical Document
Specifications
Brand
SamtecCard Type
Card Edge
Gender
Socket
Insertion/Removal Method
Push/Pull
Number Of Contacts
140
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Vertical
Termination Method
Surface Mount
Series Number
HTEC8
