Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samtec LSEM Series Vertical Surface Mount PCB Header, 40 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 208-8803Brand: SamtecManufacturers Part No.: LSEM-120-03.0-F-DV-A-N-K-TR
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

LSEM

Pitch

0.8mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.205

BD 3.602 Each (Supplied as a Tape) (Exc. Vat)

BD 7.925

BD 3.962 Each (Supplied as a Tape) (inc. VAT)

Samtec LSEM Series Vertical Surface Mount PCB Header, 40 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

BD 7.205

BD 3.602 Each (Supplied as a Tape) (Exc. Vat)

BD 7.925

BD 3.962 Each (Supplied as a Tape) (inc. VAT)

Samtec LSEM Series Vertical Surface Mount PCB Header, 40 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
2 - 38BD 3.602BD 7.205
40 - 48BD 3.360BD 6.721
50 - 198BD 3.091BD 6.182
200+BD 2.904BD 5.808

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

LSEM

Pitch

0.8mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more