Technical Document
Specifications
Brand
SamtecCard Type
Card Edge
Gender
Socket
Insertion/Removal Method
Push/Pull
Number Of Contacts
10
Number Of Rows
2
Pitch
2mm
Body Orientation
Vertical
Termination Method
Surface Mount
Series Number
MEC2
BD 2.536
BD 2.536 Each (Exc. Vat)
BD 2.790
BD 2.790 Each (inc. VAT)
Samtec, MEC2 10 Way Vertical Push/Pull Card Edge Memory Card Connector With Surface Mount Termination
1
BD 2.536
BD 2.536 Each (Exc. Vat)
BD 2.790
BD 2.790 Each (inc. VAT)
Samtec, MEC2 10 Way Vertical Push/Pull Card Edge Memory Card Connector With Surface Mount Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.536 |
10 - 24 | BD 2.332 |
25+ | BD 2.052 |
Technical Document
Specifications
Brand
SamtecCard Type
Card Edge
Gender
Socket
Insertion/Removal Method
Push/Pull
Number Of Contacts
10
Number Of Rows
2
Pitch
2mm
Body Orientation
Vertical
Termination Method
Surface Mount
Series Number
MEC2