Technical Document
Specifications
Brand
SamtecCard Type
Card Edge
Gender
Socket
Insertion/Removal Method
Push/Pull
Number Of Contacts
16
Number Of Rows
2
Pitch
2mm
Body Orientation
Vertical
Termination Method
Through Hole
Series Number
MEC2
BD 2.712
BD 2.712 Each (Exc. Vat)
BD 2.983
BD 2.983 Each (inc. VAT)
Samtec, MEC2 16 Way Vertical Push/Pull Card Edge Memory Card Connector With Through Hole Termination
1
BD 2.712
BD 2.712 Each (Exc. Vat)
BD 2.983
BD 2.983 Each (inc. VAT)
Samtec, MEC2 16 Way Vertical Push/Pull Card Edge Memory Card Connector With Through Hole Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 2.712 |
| 10 - 24 | BD 2.492 |
| 25+ | BD 2.194 |
Technical Document
Specifications
Brand
SamtecCard Type
Card Edge
Gender
Socket
Insertion/Removal Method
Push/Pull
Number Of Contacts
16
Number Of Rows
2
Pitch
2mm
Body Orientation
Vertical
Termination Method
Through Hole
Series Number
MEC2
