Technical Document
Specifications
Brand
SamtecCard Type
Card Edge
Gender
Socket
Insertion/Removal Method
Push/Pull
Number Of Contacts
40
Number Of Rows
2
Pitch
2mm
Body Orientation
Vertical
Termination Method
Surface Mount
Series Number
MEC2
BD 3.812
BD 3.812 Each (Exc. Vat)
BD 4.193
BD 4.193 Each (inc. VAT)
Samtec, MEC2 40 Way Vertical Push/Pull Card Edge Memory Card Connector With Surface Mount Termination
1
BD 3.812
BD 3.812 Each (Exc. Vat)
BD 4.193
BD 4.193 Each (inc. VAT)
Samtec, MEC2 40 Way Vertical Push/Pull Card Edge Memory Card Connector With Surface Mount Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 3.812 |
| 10 - 24 | BD 3.504 |
| 25+ | BD 3.091 |
Technical Document
Specifications
Brand
SamtecCard Type
Card Edge
Gender
Socket
Insertion/Removal Method
Push/Pull
Number Of Contacts
40
Number Of Rows
2
Pitch
2mm
Body Orientation
Vertical
Termination Method
Surface Mount
Series Number
MEC2
