Technical Document
Specifications
Brand
SamtecCard Type
Card Edge
Gender
Socket
Insertion/Removal Method
Push/Pull
Number Of Contacts
110
Number Of Rows
1
Pitch
0.8mm
Body Orientation
Vertical
Termination Method
Surface Mount
Series Number
MEC8
BD 2.810
BD 2.810 Each (Exc. Vat)
BD 3.091
BD 3.091 Each (inc. VAT)
Samtec, MEC8 110 Way Vertical Push/Pull Card Edge Memory Card Connector With Surface Mount Termination
1
BD 2.810
BD 2.810 Each (Exc. Vat)
BD 3.091
BD 3.091 Each (inc. VAT)
Samtec, MEC8 110 Way Vertical Push/Pull Card Edge Memory Card Connector With Surface Mount Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 2.810 |
| 10 - 24 | BD 2.585 |
| 25+ | BD 2.277 |
Technical Document
Specifications
Brand
SamtecCard Type
Card Edge
Gender
Socket
Insertion/Removal Method
Push/Pull
Number Of Contacts
110
Number Of Rows
1
Pitch
0.8mm
Body Orientation
Vertical
Termination Method
Surface Mount
Series Number
MEC8
