Samtec SFP+ Connector Female 2-Port 20-Position, MECT-110-01-M-D-RA1-TR

RS Stock No.: 180-2567Brand: SamtecManufacturers Part No.: MECT-110-01-M-D-RA1-TR
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Brand

Samtec

Form Factor

SFP+

Type

Connector

Gender

Female

Number of Ports

2

Number Of Contacts

20

Contact Material

Phosphor Bronze

Current Rating

2 (per Contact)A

Voltage Rating

265 V

Housing Material

Black Liquid Crystal Polymer

Termination Method

Solder

Series

MECT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 695.750

BD 1.392 Each (On a Reel of 500) (Exc. Vat)

BD 765.325

BD 1.531 Each (On a Reel of 500) (inc. VAT)

Samtec SFP+ Connector Female 2-Port 20-Position, MECT-110-01-M-D-RA1-TR

BD 695.750

BD 1.392 Each (On a Reel of 500) (Exc. Vat)

BD 765.325

BD 1.531 Each (On a Reel of 500) (inc. VAT)

Samtec SFP+ Connector Female 2-Port 20-Position, MECT-110-01-M-D-RA1-TR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500BD 1.392BD 695.750
1000+BD 1.221BD 610.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Form Factor

SFP+

Type

Connector

Gender

Female

Number of Ports

2

Number Of Contacts

20

Contact Material

Phosphor Bronze

Current Rating

2 (per Contact)A

Voltage Rating

265 V

Housing Material

Black Liquid Crystal Polymer

Termination Method

Solder

Series

MECT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more