Samtec 20 Way Female Mini Mate to 20 Way Mini Mate Wire to Board Cable, 304.8mm

RS Stock No.: 200-0454Brand: SamtecManufacturers Part No.: MMSD-10-24C-L-12.00-S-K
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Samtec

Connector 1

Mini Mate

Series

MMSD

Connector 2

Mini Mate

Connector 1 Gender

Female

Connector 1 Number of Contacts

20

Connector 2 Number of Contacts

20

Connector 1 Housing Gender

Male

Pitch

2.54mm

Cable Length

304.8mm

Voltage Rating

300 V ac

Current Rating

3.9 A

Cable Type

PVC

Contact Plating

Gold

Operating Temperature Range

-10 → +105 °C

Connector A

Mini Mate MMSD

Stock information temporarily unavailable.

BD 6.650

BD 6.650 Each (Exc. Vat)

BD 7.315

BD 7.315 Each (inc. VAT)

Samtec 20 Way Female Mini Mate to 20 Way Mini Mate Wire to Board Cable, 304.8mm

BD 6.650

BD 6.650 Each (Exc. Vat)

BD 7.315

BD 7.315 Each (inc. VAT)

Samtec 20 Way Female Mini Mate to 20 Way Mini Mate Wire to Board Cable, 304.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 6.650
10 - 49BD 6.138
50 - 99BD 5.852
100 - 249BD 5.621
250+BD 5.340

Technical Document

Specifications

Brand

Samtec

Connector 1

Mini Mate

Series

MMSD

Connector 2

Mini Mate

Connector 1 Gender

Female

Connector 1 Number of Contacts

20

Connector 2 Number of Contacts

20

Connector 1 Housing Gender

Male

Pitch

2.54mm

Cable Length

304.8mm

Voltage Rating

300 V ac

Current Rating

3.9 A

Cable Type

PVC

Contact Plating

Gold

Operating Temperature Range

-10 → +105 °C

Connector A

Mini Mate MMSD