Technical Document
Specifications
Brand
SamtecCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Bulkhead
No
Body Plating
Gold
Series
PRF06
BD 28.303
BD 28.303 Each (Exc. Vat)
BD 31.133
BD 31.133 Each (inc. VAT)
Samtec PRF06 Series, Plug Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body
1
BD 28.303
BD 28.303 Each (Exc. Vat)
BD 31.133
BD 31.133 Each (inc. VAT)
Samtec PRF06 Series, Plug Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 28.303 |
| 10 - 24 | BD 25.476 |
| 25 - 49 | BD 23.160 |
| 50 - 99 | BD 21.230 |
| 100+ | BD 18.882 |
Technical Document
Specifications
Brand
SamtecCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Bulkhead
No
Body Plating
Gold
Series
PRF06


